RS PRO, 3U, 19-Inch Rack Mount Case

Technical Document
Specifications
Brand
RS ProRack Units
3U
External Depth
422mm
Colour
Grey
External Case Material
Steel
Country of Origin
United Kingdom
Product details
RS PRO 19 inch Die Cast Aluminium Rack Mount Case
This range of die cast aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles conforming to IEC297 standards. The cases also include removable, 0.9mm Zintec steel, top and bottom covers offering excellent durability and customisation. This range of rack mount cases are perfect for achieving excellent EMC (electromagnetic compatibility) in 19 inch systems in a variety of applications.
Features and benefits
- Die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles
- Conforms to IEC297 standards
- Removable, 0.9mm zintec steel, top and bottom covers
- Two-tone grey epoxy powder paint finish with paint free areas for earth connections
- Four antistatic feet, two with tilt facility
- Excellent for EMC applications
- Can be customised with ease
- Available in a range of heights
- Supplied assembled
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?

€ 283.00
€ 283.00 Each (Exc. Vat)
€ 345.26
€ 345.26 Each (inc. VAT)
1
€ 283.00
€ 283.00 Each (Exc. Vat)
€ 345.26
€ 345.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
RS ProRack Units
3U
External Depth
422mm
Colour
Grey
External Case Material
Steel
Country of Origin
United Kingdom
Product details
RS PRO 19 inch Die Cast Aluminium Rack Mount Case
This range of die cast aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles conforming to IEC297 standards. The cases also include removable, 0.9mm Zintec steel, top and bottom covers offering excellent durability and customisation. This range of rack mount cases are perfect for achieving excellent EMC (electromagnetic compatibility) in 19 inch systems in a variety of applications.
Features and benefits
- Die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles
- Conforms to IEC297 standards
- Removable, 0.9mm zintec steel, top and bottom covers
- Two-tone grey epoxy powder paint finish with paint free areas for earth connections
- Four antistatic feet, two with tilt facility
- Excellent for EMC applications
- Can be customised with ease
- Available in a range of heights
- Supplied assembled
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
