RS PRO 4-Piece Spanner Set, 3/8 x 7/16 → 3/4 x 7/8 in, Chrome Vanadium Steel

Technical Document
Specifications
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
3/8 x 7/16 → 3/4 x 7/8 in
Number of Pieces
4
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Mirror
Product details
RS Pro Half-Moon Reversible Gear Spanners
RS Pro Half-Moon Reversible Gear Spanners are designed to reach areas where standard tools cannot. Curved shape eliminates the problem of reaching round obstacles. Manufactured with quality in mind, from a fully hardened and tempered, chrome vanadium steel. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.
Features & Benefits
Dual access reversing levers allow direction changes from either side
5° ratcheting box ends
Surface drive design on box ends all but eliminates fastener rounding
Supplied in moulded plastic case
€ 300.00
€ 300.00 Each (Exc. Vat)
€ 372.00
€ 372.00 Each (inc. VAT)
1
€ 300.00
€ 300.00 Each (Exc. Vat)
€ 372.00
€ 372.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
3/8 x 7/16 → 3/4 x 7/8 in
Number of Pieces
4
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Mirror
Product details
RS Pro Half-Moon Reversible Gear Spanners
RS Pro Half-Moon Reversible Gear Spanners are designed to reach areas where standard tools cannot. Curved shape eliminates the problem of reaching round obstacles. Manufactured with quality in mind, from a fully hardened and tempered, chrome vanadium steel. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.
Features & Benefits
Dual access reversing levers allow direction changes from either side
5° ratcheting box ends
Surface drive design on box ends all but eliminates fastener rounding
Supplied in moulded plastic case