RS PRO 4-Way Connector Flat Square Tube Connector, Strut Profile 25 mm
RS Stock No.: 274-1125Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
4-Way Connector
Fits Strut Profile
25 mm
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Country of Origin
Germany
Stock information temporarily unavailable.
€ 81.50
€ 81.50 Each (Exc. Vat)
€ 99.43
€ 99.43 Each (inc. VAT)
RS PRO 4-Way Connector Flat Square Tube Connector, Strut Profile 25 mm
1
€ 81.50
€ 81.50 Each (Exc. Vat)
€ 99.43
€ 99.43 Each (inc. VAT)
RS PRO 4-Way Connector Flat Square Tube Connector, Strut Profile 25 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
4-Way Connector
Fits Strut Profile
25 mm
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Country of Origin
Germany