RS PRO 40-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWP
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWP
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass