RS PRO 400 ml Aerosol

Technical Document
Specifications
Brand
RS ProPackage Type
Aerosol
Package Size
400 ml
Application
PCBs
Product Category
Fast Drying
Country of Origin
United Kingdom
Product details
Solvent Cleaner
Solvent Cleaner from RS PRO. These fast drying solvent cleaners are the final rinse to the circuit board or assemblies that you have just cleaned. As these cleaners are suitable for many electrical applications they are perfect as they quickly and efficiently remove flux residues after soldering. As the solvent cleaners offer excellent degreasing properties, they also offer a fast drying/ fast evaporation rate leaving no residues.
Features and Benefits
Fast evaporation/ drying
Excellent flux, oil, grease, conformal coating removal properties
Harmless on most plastics, rubbers, elastomers
Solvent Cleaner is available in many different types and sizes:-
180-819 - 500ml Tin
180-803 - 400ml Aerosol
136-8532 - 400ml Aerosol
Safety Precaution
Contains flammable solvents and should not be applied onto live electrical equipment or other sources of ignition. Apply to surface that requires cleaning, rinse with fresh solvent and allow to evaporate. A brush or foam tipped bud may be used to remove any stubborn deposits.
Warning
Contains flammable solvents.
€ 9.10
€ 9.10 Each (Exc. Vat)
€ 11.10
€ 11.10 Each (inc. VAT)
1
€ 9.10
€ 9.10 Each (Exc. Vat)
€ 11.10
€ 11.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 9.10 |
6 - 14 | € 8.70 |
15+ | € 8.40 |
Technical Document
Specifications
Brand
RS ProPackage Type
Aerosol
Package Size
400 ml
Application
PCBs
Product Category
Fast Drying
Country of Origin
United Kingdom
Product details
Solvent Cleaner
Solvent Cleaner from RS PRO. These fast drying solvent cleaners are the final rinse to the circuit board or assemblies that you have just cleaned. As these cleaners are suitable for many electrical applications they are perfect as they quickly and efficiently remove flux residues after soldering. As the solvent cleaners offer excellent degreasing properties, they also offer a fast drying/ fast evaporation rate leaving no residues.
Features and Benefits
Fast evaporation/ drying
Excellent flux, oil, grease, conformal coating removal properties
Harmless on most plastics, rubbers, elastomers
Solvent Cleaner is available in many different types and sizes:-
180-819 - 500ml Tin
180-803 - 400ml Aerosol
136-8532 - 400ml Aerosol
Safety Precaution
Contains flammable solvents and should not be applied onto live electrical equipment or other sources of ignition. Apply to surface that requires cleaning, rinse with fresh solvent and allow to evaporate. A brush or foam tipped bud may be used to remove any stubborn deposits.
Warning
Contains flammable solvents.