RS PRO 400W PC Power Supply, 200 → 240V ac Input, 3.3V Output

Technical Document
Specifications
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
400W
Output Current
2.5 A, 15 A, 18 A, 32 A, 300 mA
Number of Outputs
5
Length
150mm
Width
140mm
Depth
85mm
Mounting Type
Desktop
Efficiency
85%
Load Regulation
±5%
Line Regulation
+5V/+3.3V/+12V/+5VSB:±5% -12V: ±10%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Maximum Input Current
3.5A
Minimum Temperature
+30°C
Weight
1.45kg
Power Signal Conversion Type
AC-DC
Maximum Temperature
0°C
Holdup Time
8 m/s @ 75 %
Input Frequency Range
47→63Hz
Country of Origin
China
€ 60.00
€ 60.00 Each (Exc. Vat)
€ 73.20
€ 73.20 Each (inc. VAT)
1
€ 60.00
€ 60.00 Each (Exc. Vat)
€ 73.20
€ 73.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 60.00 |
5 - 9 | € 58.00 |
10 - 24 | € 56.00 |
25+ | € 54.00 |
Technical Document
Specifications
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
400W
Output Current
2.5 A, 15 A, 18 A, 32 A, 300 mA
Number of Outputs
5
Length
150mm
Width
140mm
Depth
85mm
Mounting Type
Desktop
Efficiency
85%
Load Regulation
±5%
Line Regulation
+5V/+3.3V/+12V/+5VSB:±5% -12V: ±10%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Maximum Input Current
3.5A
Minimum Temperature
+30°C
Weight
1.45kg
Power Signal Conversion Type
AC-DC
Maximum Temperature
0°C
Holdup Time
8 m/s @ 75 %
Input Frequency Range
47→63Hz
Country of Origin
China