RS PRO 40cm Blue Polyurethane Foam Mop Head

Technical Document
Specifications
Brand
RS ProType
Sponge Mop Head
Material
Polyurethane Foam
Colour
Blue
Size
40cm
Fitting Type
Clip
For Use With
M01 Polyester Mop Cover
Country of Origin
China
Product details
RS Cleanroom Blue Sponge Mop Head
This blue foam mop head is produced from special, fine-pore polyurethane foam, perfect for cleaning and disinfecting within a cleanroom or other controlled environment.
Features:
Excellent tear and abrasion resistance
Can be used on walls and ceilings as well as floors
Non-sterile (RS No. 8295332) and sterile by gamma radiation (RS No. 8295341) versions available
Can be used with M01 polyester cover
Applications:
All cleaning or disinfecting applications that require low particle generation but high absorbency
Ideal for use in cleanrooms, laboratories or other dust or dirt-free environments
Pharmaceutical or biotechnological industries
€ 100.00
€ 100.00 1 Bag of 5 (Exc. Vat)
€ 122.00
€ 122.00 1 Bag of 5 (inc. VAT)
1
€ 100.00
€ 100.00 1 Bag of 5 (Exc. Vat)
€ 122.00
€ 122.00 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Sponge Mop Head
Material
Polyurethane Foam
Colour
Blue
Size
40cm
Fitting Type
Clip
For Use With
M01 Polyester Mop Cover
Country of Origin
China
Product details
RS Cleanroom Blue Sponge Mop Head
This blue foam mop head is produced from special, fine-pore polyurethane foam, perfect for cleaning and disinfecting within a cleanroom or other controlled environment.
Features:
Excellent tear and abrasion resistance
Can be used on walls and ceilings as well as floors
Non-sterile (RS No. 8295332) and sterile by gamma radiation (RS No. 8295341) versions available
Can be used with M01 polyester cover
Applications:
All cleaning or disinfecting applications that require low particle generation but high absorbency
Ideal for use in cleanrooms, laboratories or other dust or dirt-free environments
Pharmaceutical or biotechnological industries