RS PRO 40VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary

RS Stock No.: 880-2558Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.4kg

Country of Origin

Poland

Stock information temporarily unavailable.

€ 106.00

€ 106.00 Each (Exc. Vat)

€ 129.32

€ 129.32 Each (inc. VAT)

RS PRO 40VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary

€ 106.00

€ 106.00 Each (Exc. Vat)

€ 129.32

€ 129.32 Each (inc. VAT)

RS PRO 40VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 29€ 106.00
30 - 59€ 96.00
60+€ 86.00

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.4kg

Country of Origin

Poland