RS PRO 4.55 W Clear Halogen Bulb P13.5s, Mini Candle, 6.5 V, 9.3mm
RS Stock No.: 655-9586Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWattage
4.55 W
Lamp Shape
Mini Candle
Lamp Base
P13.5s
Lamp Finish
Clear
Voltage Rating
6.5 V
Life Hours
25h
Length
31 mm
Diameter
9.3mm
Luminosity
90 lm
Current Rating
700 mA
Country of Origin
Korea, Republic Of
You may be interested in

TORCH LAMP 6V 6WBrand: NEUTRAL
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.
€ 6.80
€ 6.80 Each (Exc. Vat)
€ 8.30
€ 8.30 Each (inc. VAT)
RS PRO 4.55 W Clear Halogen Bulb P13.5s, Mini Candle, 6.5 V, 9.3mm
1
€ 6.80
€ 6.80 Each (Exc. Vat)
€ 8.30
€ 8.30 Each (inc. VAT)
RS PRO 4.55 W Clear Halogen Bulb P13.5s, Mini Candle, 6.5 V, 9.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 6.80 |
25 - 49 | € 6.10 |
50 - 99 | € 4.50 |
100+ | € 3.30 |
You may be interested in

TORCH LAMP 6V 6WBrand: NEUTRAL
Price on AskingEach (Exc. Vat)
Technical Document
Specifications
Brand
RS ProWattage
4.55 W
Lamp Shape
Mini Candle
Lamp Base
P13.5s
Lamp Finish
Clear
Voltage Rating
6.5 V
Life Hours
25h
Length
31 mm
Diameter
9.3mm
Luminosity
90 lm
Current Rating
700 mA
Country of Origin
Korea, Republic Of
You may be interested in

TORCH LAMP 6V 6WBrand: NEUTRAL
Price on AskingEach (Exc. Vat)