RS PRO 456mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector A
Straight G 1/2 Female
Connector B
Straight G 1/2 Female
Overall Length
456mm
Inside Diameter
1/2in
Maximum Operating Pressure
275bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B - Gender
Female
Maximum Operating Temperature
+100°C
Connector B - Angle
Straight
Connector A - Gender
Female
Minimum Operating Temperature
-40°C
Connector A - Thread Size
1/2in
Päritoluriik
Italy
Toote üksikasjad
RS PRO Straight Hydraulic Hose Assemblies
Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
€ 30,20
€ 30,20 tk (ilma käibemaksuta)
€ 37,45
€ 37,45 tk (koos käibemaksuga)
1
€ 30,20
€ 30,20 tk (ilma käibemaksuta)
€ 37,45
€ 37,45 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector A
Straight G 1/2 Female
Connector B
Straight G 1/2 Female
Overall Length
456mm
Inside Diameter
1/2in
Maximum Operating Pressure
275bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B - Gender
Female
Maximum Operating Temperature
+100°C
Connector B - Angle
Straight
Connector A - Gender
Female
Minimum Operating Temperature
-40°C
Connector A - Thread Size
1/2in
Päritoluriik
Italy
Toote üksikasjad
RS PRO Straight Hydraulic Hose Assemblies
Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.