RS PRO 456mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector A
Straight G 1/2 Female
Connector B
G 1/2 Female
Overall Length
456mm
Inside Diameter
1/2in
Maximum Operating Pressure
275bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Päritoluriik
Italy
Toote üksikasjad
Straight - 90° Elbow Hose Assembly
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
€ 32,20
€ 32,20 tk (ilma käibemaksuta)
€ 39,93
€ 39,93 tk (koos käibemaksuga)
1
€ 32,20
€ 32,20 tk (ilma käibemaksuta)
€ 39,93
€ 39,93 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector A
Straight G 1/2 Female
Connector B
G 1/2 Female
Overall Length
456mm
Inside Diameter
1/2in
Maximum Operating Pressure
275bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Päritoluriik
Italy
Toote üksikasjad
Straight - 90° Elbow Hose Assembly
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.