RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Ripple Current
105mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
14%
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 42,00
€ 0,042 tk (pakis 1000) (ilma käibemaksuta)
€ 52,08
€ 0,052 tk (pakis 1000) (koos käibemaksuga)
1000
€ 42,00
€ 0,042 tk (pakis 1000) (ilma käibemaksuta)
€ 52,08
€ 0,052 tk (pakis 1000) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1000
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Kott |
---|---|---|
1000 - 1000 | € 0,042 | € 42,00 |
2000 - 4000 | € 0,041 | € 41,00 |
5000 - 9000 | € 0,038 | € 38,00 |
10000+ | € 0,036 | € 36,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Ripple Current
105mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
14%
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.