RS PRO 47Ω 10% 300W Adjustable Wire Wound Resistor 50ppm/°C

RS Stock No.: 227-4833Brand: RS PRO
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

47Ω

Resistance Range

0 → 47Ω

Tolerance

10%

Power Rating

300W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom

€ 76.50

€ 76.50 Each (Exc. Vat)

€ 94.86

€ 94.86 Each (inc. VAT)

RS PRO 47Ω 10% 300W Adjustable Wire Wound Resistor 50ppm/°C

€ 76.50

€ 76.50 Each (Exc. Vat)

€ 94.86

€ 94.86 Each (inc. VAT)

RS PRO 47Ω 10% 300W Adjustable Wire Wound Resistor 50ppm/°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 76.50
5 - 9€ 75.00
10 - 24€ 73.00
25+€ 69.50

Technical Document

Specifications

Brand

RS Pro

Resistance

47Ω

Resistance Range

0 → 47Ω

Tolerance

10%

Power Rating

300W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom