RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

RS tootekood: 125-3446Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

700mAh

Terminal Type

Tags

Size

AA

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro Industrial Batteries

RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.

€ 23,90

€ 23,90 tk (ilma käibemaksuta)

€ 29,64

€ 29,64 tk (koos käibemaksuga)

RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

€ 23,90

€ 23,90 tk (ilma käibemaksuta)

€ 29,64

€ 29,64 tk (koos käibemaksuga)

RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

700mAh

Terminal Type

Tags

Size

AA

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro Industrial Batteries

RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.