RS PRO, 4m Cat5e, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

RS tootekood: 286-3619Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat5e

Length

4m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.15

Outer Diameter

4.6mm

American Wire Gauge

26AWG

Cross Sectional Area

0.126-0.158mm²

Capacitance

5.6nF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

≤960mA

Voltage Rating

≤80

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 5,20

€ 5,20 tk (ilma käibemaksuta)

€ 6,34

€ 6,34 tk (koos käibemaksuga)

RS PRO, 4m Cat5e, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

€ 5,20

€ 5,20 tk (ilma käibemaksuta)

€ 6,34

€ 6,34 tk (koos käibemaksuga)

RS PRO, 4m Cat5e, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat5e

Length

4m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.15

Outer Diameter

4.6mm

American Wire Gauge

26AWG

Cross Sectional Area

0.126-0.158mm²

Capacitance

5.6nF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

≤960mA

Voltage Rating

≤80

Päritoluriik

China