RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 80A, Knob Actuator
RS tootekood: 257-7217Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
4P
Series
T-000
Normal State Configuration
4CO
Electrical Phase
Three
Maximum Current
80A
Maximum Voltage
690V ac
Number of Positions
3
Angle of Throw
60°
Actuator Type
Knob
Päritoluriik
Spain
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 80A, Knob Actuator
1
P.O.A.
RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 80A, Knob Actuator
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
4P
Series
T-000
Normal State Configuration
4CO
Electrical Phase
Three
Maximum Current
80A
Maximum Voltage
690V ac
Number of Positions
3
Angle of Throw
60°
Actuator Type
Knob
Päritoluriik
Spain