RS PRO 5 Cell Transparent Red Polypropylene Compartment Box, 30mm x 140mm x 80mm
RS Stock No.: 124-6588Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Compartments
5
Height
30mm
Width
140mm
Depth
80mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
Polypropylene
Colour
Transparent Red
Foam
No
Country of Origin
China
Stock information temporarily unavailable.
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.70
€ 4.70 Each (inc. VAT)
RS PRO 5 Cell Transparent Red Polypropylene Compartment Box, 30mm x 140mm x 80mm
1
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.70
€ 4.70 Each (inc. VAT)
RS PRO 5 Cell Transparent Red Polypropylene Compartment Box, 30mm x 140mm x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Compartments
5
Height
30mm
Width
140mm
Depth
80mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
Polypropylene
Colour
Transparent Red
Foam
No
Country of Origin
China