RS PRO 5-Piece Spanner Set, 10 x 12 → 19 x 22 mm, Chrome Vanadium Steel

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
10 x 12 → 19 x 22 mm
Number of Pieces
5
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Mirror
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Reversible "S" Gear Wrench Spanner Set
RS Pro Reversible "S" Gear Wrench Spanners are designed to reach areas where standard tools cannot. Curved shape eliminates the problem of reaching round obstacles. Manufactured with quality in mind, from a fully hardened and tempered, chrome vanadium steel. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.
€ 366,00
€ 366,00 tk (ilma käibemaksuta)
€ 453,84
€ 453,84 tk (koos käibemaksuga)
1
€ 366,00
€ 366,00 tk (ilma käibemaksuta)
€ 453,84
€ 453,84 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
10 x 12 → 19 x 22 mm
Number of Pieces
5
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Mirror
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Reversible "S" Gear Wrench Spanner Set
RS Pro Reversible "S" Gear Wrench Spanners are designed to reach areas where standard tools cannot. Curved shape eliminates the problem of reaching round obstacles. Manufactured with quality in mind, from a fully hardened and tempered, chrome vanadium steel. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.