RS PRO 5 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Chassis Mount

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Push Lock
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-149X
Housing Material
ABS
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Päritoluriik
Taiwan, Province Of China
€ 11,00
€ 2,20 tk (pakis 5) (ilma käibemaksuta)
€ 13,64
€ 2,728 tk (pakis 5) (koos käibemaksuga)
5
€ 11,00
€ 2,20 tk (pakis 5) (ilma käibemaksuta)
€ 13,64
€ 2,728 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 620 | € 2,20 | € 11,00 |
625 - 2495 | € 2,00 | € 10,00 |
2500 - 4995 | € 1,80 | € 9,00 |
5000+ | € 1,65 | € 8,25 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Push Lock
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-149X
Housing Material
ABS
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Päritoluriik
Taiwan, Province Of China