RS PRO 5 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Panel Mount

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-2002
Housing Material
Metal
Contact Plating
Silver
Contact Material
BSR
Päritoluriik
Taiwan, Province Of China
€ 4,90
€ 4,90 tk (ilma käibemaksuta)
€ 5,98
€ 5,98 tk (koos käibemaksuga)
1
€ 4,90
€ 4,90 tk (ilma käibemaksuta)
€ 5,98
€ 5,98 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 4,90 |
25 - 99 | € 4,40 |
100 - 499 | € 4,00 |
500+ | € 3,65 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-2002
Housing Material
Metal
Contact Plating
Silver
Contact Material
BSR
Päritoluriik
Taiwan, Province Of China