RS PRO 5 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Panel Mount
RS Stock No.: 210-0223Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V
IP Rating
IP67
Series
WP1605AJPR
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.03
€ 9.03 Each (inc. VAT)
RS PRO 5 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Panel Mount
1
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.03
€ 9.03 Each (inc. VAT)
RS PRO 5 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 7.40 |
10 - 19 | € 7.30 |
20 - 49 | € 7.20 |
50+ | € 6.80 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V
IP Rating
IP67
Series
WP1605AJPR
Country of Origin
Taiwan, Province Of China