Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFunction
5/2 Monostable
Connection Port Thread
G 1/8
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Fitted
No
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
740NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
5/2
Number of Positions
1
Thread Standard
G
Päritoluriik
Italy
€ 87,00
€ 87,00 tk (ilma käibemaksuta)
€ 107,88
€ 107,88 tk (koos käibemaksuga)
1
€ 87,00
€ 87,00 tk (ilma käibemaksuta)
€ 107,88
€ 107,88 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFunction
5/2 Monostable
Connection Port Thread
G 1/8
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Fitted
No
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
740NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
5/2
Number of Positions
1
Thread Standard
G
Päritoluriik
Italy