Technical Document
Specifications
Brand
RS ProFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
MNH
Mounting Style
NAMUR
Solenoid Voltage
12 V dc, 24 V dc, 110 V ac, 230V ac
Solenoid Fitted
Yes
Number of Ports
5/2
Maximum Flow Rate
1250L/min
Solenoid Power Consumption
3W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Country of Origin
Hungary
Product details
NAMUR Solenoid-Spring Valves
NAMUR Solenoid-Spring Valves are often found within chemical, pharmaceutical, water, and food and drink industries to control compatible pneumatic actuators with NAMUR interfaces. The 5/2 way RS NAMUR valve may be converted (using the conversion plate supplied) to a 3/2 way valve, and air recirculation. These NAMUR Solenoid-Spring Valves from RS, suitable for operating in environments from -10°C to +50°C, can work in pressure ranges from 2 to 10 bar and provide a maximum flow rate of 1250 litres per minute.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.06
€ 70.06 Each (inc. VAT)
1
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.06
€ 70.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 56.50 |
5+ | € 54.50 |
Technical Document
Specifications
Brand
RS ProFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
MNH
Mounting Style
NAMUR
Solenoid Voltage
12 V dc, 24 V dc, 110 V ac, 230V ac
Solenoid Fitted
Yes
Number of Ports
5/2
Maximum Flow Rate
1250L/min
Solenoid Power Consumption
3W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Country of Origin
Hungary
Product details
NAMUR Solenoid-Spring Valves
NAMUR Solenoid-Spring Valves are often found within chemical, pharmaceutical, water, and food and drink industries to control compatible pneumatic actuators with NAMUR interfaces. The 5/2 way RS NAMUR valve may be converted (using the conversion plate supplied) to a 3/2 way valve, and air recirculation. These NAMUR Solenoid-Spring Valves from RS, suitable for operating in environments from -10°C to +50°C, can work in pressure ranges from 2 to 10 bar and provide a maximum flow rate of 1250 litres per minute.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.