RS PRO 500VA 4 Output Chassis Mounting Transformer, 4 x 0-55-60V ac, IEC 61558-2-4

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
4 x 0-55-60V ac
Power Rating
500VA
Number of Outputs
4
Mounting Type
Panel Mount
Primary Winding Resistance
2.5/7.2Ω
Efficiency
90%
Length
150mm
Width
112mm
Depth
158mm
Dimensions
150 x 112 x 158mm
Fixing Hole Diameter
7.0 x 15mm
Weight
7.9kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Päritoluriik
Poland
Toote üksikasjad
RS Pro Isolation Transformers (4 x 0-55-60V)
This range of single phase isolation transformers from our trusted RS Pro brand are designed for use in general applications. They feature screw connectors for multiple inputs and brackets for screw fixing, or DIN Rail fixing for variations up to 250 VA. These high-quality isolation transformers have an earth terminal and low noise laminations. Featuring a standard primary winding of 0-230-400 V ac, RS Pro isolation transformers offer a low regulation, high efficiency design.
€ 301,00
€ 301,00 tk (ilma käibemaksuta)
€ 367,22
€ 367,22 tk (koos käibemaksuga)
1
€ 301,00
€ 301,00 tk (ilma käibemaksuta)
€ 367,22
€ 367,22 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 301,00 |
5+ | € 269,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
4 x 0-55-60V ac
Power Rating
500VA
Number of Outputs
4
Mounting Type
Panel Mount
Primary Winding Resistance
2.5/7.2Ω
Efficiency
90%
Length
150mm
Width
112mm
Depth
158mm
Dimensions
150 x 112 x 158mm
Fixing Hole Diameter
7.0 x 15mm
Weight
7.9kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Päritoluriik
Poland
Toote üksikasjad
RS Pro Isolation Transformers (4 x 0-55-60V)
This range of single phase isolation transformers from our trusted RS Pro brand are designed for use in general applications. They feature screw connectors for multiple inputs and brackets for screw fixing, or DIN Rail fixing for variations up to 250 VA. These high-quality isolation transformers have an earth terminal and low noise laminations. Featuring a standard primary winding of 0-230-400 V ac, RS Pro isolation transformers offer a low regulation, high efficiency design.