RS PRO, 5.08mm Pitch, 5 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
450 V
Colour
Green
Material
Nylon 66
€ 500,00
€ 1,00 tk (pakis 500) (ilma käibemaksuta)
€ 620,00
€ 1,24 tk (pakis 500) (koos käibemaksuga)
500
€ 500,00
€ 1,00 tk (pakis 500) (ilma käibemaksuta)
€ 620,00
€ 1,24 tk (pakis 500) (koos käibemaksuga)
500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kast |
---|---|---|
500 - 500 | € 1,00 | € 500,00 |
1000+ | € 0,925 | € 462,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
450 V
Colour
Green
Material
Nylon 66