RS PRO, 5.0mm Pitch, 9 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 874-4907Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

9

Pitch

5.0mm

Series

95

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

600.0 V

Country of Origin

China

Product details

RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers

Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings

€ 8.18

€ 0.818 Each (In a Pack of 10) (Exc. Vat)

€ 10.14

€ 1.014 Each (In a Pack of 10) (inc. VAT)

RS PRO, 5.0mm Pitch, 9 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

€ 8.18

€ 0.818 Each (In a Pack of 10) (Exc. Vat)

€ 10.14

€ 1.014 Each (In a Pack of 10) (inc. VAT)

RS PRO, 5.0mm Pitch, 9 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90€ 0.818€ 8.18
100 - 990€ 0.739€ 7.39
1000 - 2490€ 0.698€ 6.98
2500 - 4990€ 0.657€ 6.57
5000+€ 0.618€ 6.18

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

9

Pitch

5.0mm

Series

95

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

600.0 V

Country of Origin

China

Product details

RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers

Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings