RS PRO 55 W LED Batten Light Rectangular Damp Proof Light, 1 Lamp, 1.54 m Long, IP40

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Damp Proof Light
Batten Type
Single
Length
1.54 m
Width
87 mm
Depth
213 mm
Wattage
55 W
Number of Lamps
1
Colour Tone
Daylight
Lamp Type
LED
Lamp Size
T8
Colour Temperature
5000K
Anti-corrosive
No
IP Rating
IP40
Päritoluriik
China
Toote üksikasjad
RS LED Surface/Suspended light fixtures
An LED batten light fitting with polycarbonate controller for surface or suspended installations. These designer ceiling lights are sleek and easy to maintain, making them well suited for offices, corridors and public areas.
€ 213,00
€ 213,00 tk (ilma käibemaksuta)
€ 264,12
€ 264,12 tk (koos käibemaksuga)
1
€ 213,00
€ 213,00 tk (ilma käibemaksuta)
€ 264,12
€ 264,12 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Damp Proof Light
Batten Type
Single
Length
1.54 m
Width
87 mm
Depth
213 mm
Wattage
55 W
Number of Lamps
1
Colour Tone
Daylight
Lamp Type
LED
Lamp Size
T8
Colour Temperature
5000K
Anti-corrosive
No
IP Rating
IP40
Päritoluriik
China
Toote üksikasjad
RS LED Surface/Suspended light fixtures
An LED batten light fitting with polycarbonate controller for surface or suspended installations. These designer ceiling lights are sleek and easy to maintain, making them well suited for offices, corridors and public areas.