RS PRO 556mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

RS tootekood: 110-2228Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connector A

Straight G 1/2 Female

Connector B

G 1/2 Female

Overall Length

556mm

Inside Diameter

1/2in

Maximum Operating Pressure

275bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Thread Size

1/2in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector A - Gender

Female

Päritoluriik

Italy

Toote üksikasjad

Straight - 90° Elbow Hose Assembly

High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 37,10

€ 37,10 tk (ilma käibemaksuta)

€ 45,26

€ 45,26 tk (koos käibemaksuga)

RS PRO 556mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

€ 37,10

€ 37,10 tk (ilma käibemaksuta)

€ 45,26

€ 45,26 tk (koos käibemaksuga)

RS PRO 556mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connector A

Straight G 1/2 Female

Connector B

G 1/2 Female

Overall Length

556mm

Inside Diameter

1/2in

Maximum Operating Pressure

275bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Thread Size

1/2in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector A - Gender

Female

Päritoluriik

Italy

Toote üksikasjad

Straight - 90° Elbow Hose Assembly

High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Teid võib huvitada