RS PRO 57065 Non Return Valve, Push In 12mm Tube Inlet, 2 to 8bar

RS tootekood: 187-5695Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Tube Inlet Connection

Push In 12mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Size

1/2in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 260,00

€ 260,00 1 pakk 10 tk (ilma käibemaksuta)

€ 317,20

€ 317,20 1 pakk 10 tk (koos käibemaksuga)

RS PRO 57065 Non Return Valve, Push In 12mm Tube Inlet, 2 to 8bar

€ 260,00

€ 260,00 1 pakk 10 tk (ilma käibemaksuta)

€ 317,20

€ 317,20 1 pakk 10 tk (koos käibemaksuga)

RS PRO 57065 Non Return Valve, Push In 12mm Tube Inlet, 2 to 8bar
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Tube Inlet Connection

Push In 12mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Size

1/2in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Päritoluriik

Italy