RS PRO 5m 1 Socket Type E - French Extension Lead, 230 V ac

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
1
Mains Plug Type
Type E - French
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
Black
Mounting Type
Cable Mount
Cord Length
5m
Päritoluriik
China
Toote üksikasjad
RS Pro Extension Leads - Type E French Sockets
Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.
Power Distribution
€ 22,50
€ 22,50 tk (ilma käibemaksuta)
€ 27,45
€ 27,45 tk (koos käibemaksuga)
1
€ 22,50
€ 22,50 tk (ilma käibemaksuta)
€ 27,45
€ 27,45 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 22,50 |
15 - 39 | € 20,10 |
40+ | € 17,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
1
Mains Plug Type
Type E - French
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
Black
Mounting Type
Cable Mount
Cord Length
5m
Päritoluriik
China
Toote üksikasjad
RS Pro Extension Leads - Type E French Sockets
Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.