RS PRO, 5m Cat5, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

RS tootekood: 294-8415Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

TIA/EIA 568

Lao andmed ajutiselt ei ole saadaval.

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,90

€ 11,90 tk (koos käibemaksuga)

RS PRO, 5m Cat5, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,90

€ 11,90 tk (koos käibemaksuga)

RS PRO, 5m Cat5, Yellow RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 9,60
15 - 49€ 9,10
50+€ 8,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

TIA/EIA 568