RS PRO, 5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8541Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Stock information temporarily unavailable.
€ 203.10
€ 0.677 Each (In a Box of 300) (Exc. Vat)
€ 251.84
€ 0.839 Each (In a Box of 300) (inc. VAT)
RS PRO, 5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
300
€ 203.10
€ 0.677 Each (In a Box of 300) (Exc. Vat)
€ 251.84
€ 0.839 Each (In a Box of 300) (inc. VAT)
RS PRO, 5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole