RS PRO, 5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS tootekood: 144-4310Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 3,74

€ 0,748 tk (pakis 5) (ilma käibemaksuta)

€ 4,56

€ 0,913 tk (pakis 5) (koos käibemaksuga)

RS PRO, 5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

€ 3,74

€ 0,748 tk (pakis 5) (ilma käibemaksuta)

€ 4,56

€ 0,913 tk (pakis 5) (koos käibemaksuga)

RS PRO, 5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,748€ 3,74
50 - 95€ 0,712€ 3,56
100 - 245€ 0,632€ 3,16
250+€ 0,558€ 2,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada