RS PRO 5W Plug In Power Supply 12V ac Output, 400mA Output

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
400mA
Output Connector
2.1 x 5.5 x 9.5 mm
Number of Outputs
1
Power Rating
5W
Cable Length
1.8m
MTBF
175200h
Efficiency
45%
Width
49.2mm
Depth
44.2mm
Load Regulation
±32.6%
Type
Linear Power Supply
Length
56.7mm
Päritoluriik
China
Toote üksikasjad
3VA to 20VA Plug-top Adaptors, 3-Pin 13A UK, AC Output
Standards
EN61558-1
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
400mA
Output Connector
2.1 x 5.5 x 9.5 mm
Number of Outputs
1
Power Rating
5W
Cable Length
1.8m
MTBF
175200h
Efficiency
45%
Width
49.2mm
Depth
44.2mm
Load Regulation
±32.6%
Type
Linear Power Supply
Length
56.7mm
Päritoluriik
China
Toote üksikasjad
3VA to 20VA Plug-top Adaptors, 3-Pin 13A UK, AC Output
Standards
EN61558-1