RS PRO, 5Ω 100W Wire Wound Chassis Mount Resistor ±5%
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResistance
5Ω
Power Rating
100W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
88 x 47.5 x 24.1mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
88mm
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro 100 W Aluminium Housed Wirewound Resistors
RS Pro 100 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
€ 12,10
tk (ilma käibemaksuta)
€ 14,76
tk (koos käibemaksuga)
1
€ 12,10
tk (ilma käibemaksuta)
€ 14,76
tk (koos käibemaksuga)
1
Osta lahtiselt
kogus | Ühikuhind |
---|---|
1 - 49 | € 12,10 |
50 - 99 | € 11,60 |
100 - 249 | € 11,30 |
250+ | € 11,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResistance
5Ω
Power Rating
100W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
88 x 47.5 x 24.1mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
88mm
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro 100 W Aluminium Housed Wirewound Resistors
RS Pro 100 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.