Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Flow Rate
1500 → 2600ml
Supply Voltage
6 → 12V
Input Connection
7mm Hose Barb
Maximum Head
3.5m
Maximum Working Pressure
380mbar
Body Material
Aluminium
Coupling Type
Direct
Input Power
1.8/8W @ 6/12V
Maximum Fluid Temperature
60°C
Input Connection Size
6mm
Output Connection Size
6mm
Pump Type
Centrifugal
Wetted Materials
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
IP Rating
IP44
Päritoluriik
United Kingdom
Toote üksikasjad
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
€ 129,00
€ 129,00 tk (ilma käibemaksuta)
€ 159,96
€ 159,96 tk (koos käibemaksuga)
1
€ 129,00
€ 129,00 tk (ilma käibemaksuta)
€ 159,96
€ 159,96 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Flow Rate
1500 → 2600ml
Supply Voltage
6 → 12V
Input Connection
7mm Hose Barb
Maximum Head
3.5m
Maximum Working Pressure
380mbar
Body Material
Aluminium
Coupling Type
Direct
Input Power
1.8/8W @ 6/12V
Maximum Fluid Temperature
60°C
Input Connection Size
6mm
Output Connection Size
6mm
Pump Type
Centrifugal
Wetted Materials
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
IP Rating
IP44
Päritoluriik
United Kingdom
Toote üksikasjad
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.