RS PRO 6 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Female, Cable Mount

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Connector Size
Miniature
Current Rating
2A
Voltage Rating
100 V ac, 12 V dc
Shielded/Unshielded
Shielded
Contact Material
Phosphor Bronze
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Connector Size
Miniature
Current Rating
2A
Voltage Rating
100 V ac, 12 V dc
Shielded/Unshielded
Shielded
Contact Material
Phosphor Bronze
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.