RS PRO 6 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Female, Cable Mount

RS tootekood: 167-3924Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Cable Mount

Connector Size

Miniature

Current Rating

2A

Voltage Rating

100 V ac, 12 V dc

Contact Material

Phosphor Bronze

Toote üksikasjad

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Teid võib huvitada

P.O.A.

RS PRO 6 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Female, Cable Mount

P.O.A.

RS PRO 6 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Female, Cable Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Cable Mount

Connector Size

Miniature

Current Rating

2A

Voltage Rating

100 V ac, 12 V dc

Contact Material

Phosphor Bronze

Toote üksikasjad

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Teid võib huvitada