Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6063 Non Return Valve 1/4 in Male Inlet, 2 to 8bar

RS tootekood: 187-5697Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inlet Connection Type

Threaded

Threaded Inlet Connection

1/4 in Male

Outlet Connection Type

Threaded

Manufacturer Series

6063

Threaded Inlet Gender

Male

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

1/4in

Operating Pressure Range

2 to 8bar

Threaded Outlet Thread Size

1/4in

Body Material

Brass

Minimum Operating Temperature

-20°C

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 187,00

€ 187,00 1 pakk 10 tk (ilma käibemaksuta)

€ 228,14

€ 228,14 1 pakk 10 tk (koos käibemaksuga)

RS PRO 6063 Non Return Valve 1/4 in Male Inlet, 2 to 8bar

€ 187,00

€ 187,00 1 pakk 10 tk (ilma käibemaksuta)

€ 228,14

€ 228,14 1 pakk 10 tk (koos käibemaksuga)

RS PRO 6063 Non Return Valve 1/4 in Male Inlet, 2 to 8bar
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inlet Connection Type

Threaded

Threaded Inlet Connection

1/4 in Male

Outlet Connection Type

Threaded

Manufacturer Series

6063

Threaded Inlet Gender

Male

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

1/4in

Operating Pressure Range

2 to 8bar

Threaded Outlet Thread Size

1/4in

Body Material

Brass

Minimum Operating Temperature

-20°C

Päritoluriik

Italy