RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

RS Stock No.: 175-3285Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

5A

Maximum Temperature

+40°C

Output Connector

2.1 mm

Number of Outputs

1

Power Rating

60W

Efficiency

88%

Length

118mm

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±5%

Width

51.4mm

Depth

34mm

Minimum Temperature

0°C

Series

C14

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 30.20

€ 30.20 Each (Exc. Vat)

€ 36.84

€ 36.84 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

€ 30.20

€ 30.20 Each (Exc. Vat)

€ 36.84

€ 36.84 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 30.20
5 - 9€ 29.10
10 - 24€ 28.10
25+€ 27.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

5A

Maximum Temperature

+40°C

Output Connector

2.1 mm

Number of Outputs

1

Power Rating

60W

Efficiency

88%

Length

118mm

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±5%

Width

51.4mm

Depth

34mm

Minimum Temperature

0°C

Series

C14

Country of Origin

China

You may be interested in