RS PRO 60W Polycrystalline solar panel

RS tootekood: 904-6131Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Solar Panels

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Power Rating

60W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

60W

Type

Polycrystalline

Efficiency

17%

Dimensions

685 x 670 x 35mm

Depth

35mm

Length

685mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

670mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Protection Type

Reverse Connection Diode

Wire Size Range

1.5mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Mounting Style

Surface Mount

Päritoluriik

India

Teid võib huvitada
Solar Technology 60W Crystalline solar panel
P.O.A.tk (pakis 5) (ilma käibemaksuta)

€ 810,00

€ 162,00 tk (pakis 5) (ilma käibemaksuta)

€ 1 004,40

€ 200,88 tk (pakis 5) (koos käibemaksuga)

RS PRO 60W Polycrystalline solar panel

€ 810,00

€ 162,00 tk (pakis 5) (ilma käibemaksuta)

€ 1 004,40

€ 200,88 tk (pakis 5) (koos käibemaksuga)

RS PRO 60W Polycrystalline solar panel

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Teid võib huvitada
Solar Technology 60W Crystalline solar panel
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Power Rating

60W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

60W

Type

Polycrystalline

Efficiency

17%

Dimensions

685 x 670 x 35mm

Depth

35mm

Length

685mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

670mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Protection Type

Reverse Connection Diode

Wire Size Range

1.5mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Mounting Style

Surface Mount

Päritoluriik

India

Teid võib huvitada
Solar Technology 60W Crystalline solar panel
P.O.A.tk (pakis 5) (ilma käibemaksuta)