RS PRO 6.3A Inline Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
5 x 20 mm, 6.3 x 25 mm, 6.3 x 32mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1
Includes Indicator
No
Case Material
PA
Terminal Type
Wire
International Protection Rating
IP20
Country of Origin
Romania
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.01
€ 1.403 Each (In a Pack of 5) (inc. VAT)
5
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.01
€ 1.403 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.15 | € 5.75 |
25 - 45 | € 1.15 | € 5.75 |
50 - 120 | € 1.15 | € 5.75 |
125+ | € 1.10 | € 5.50 |
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
5 x 20 mm, 6.3 x 25 mm, 6.3 x 32mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1
Includes Indicator
No
Case Material
PA
Terminal Type
Wire
International Protection Rating
IP20
Country of Origin
Romania