RS PRO 66L Blue, Green, White PP Large Storage Box, 600mm x 400mm x 350mm

RS Stock No.: 230-453Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Height

600mm

Width

400mm

Depth

350mm

Volume Capacity

66L

Colour

Blue, Green, White

Box Size

Large

Material

PP

Vented

Yes

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

RS PRO 66L Blue, Green, White PP Large Storage Box, 600mm x 400mm x 350mm

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

RS PRO 66L Blue, Green, White PP Large Storage Box, 600mm x 400mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Height

600mm

Width

400mm

Depth

350mm

Volume Capacity

66L

Colour

Blue, Green, White

Box Size

Large

Material

PP

Vented

Yes

You may be interested in