RS PRO, 68Ω 300W Aluminium Chassis Mount Resistor ±5%

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResistance
68Ω
Power Rating
300W
Series
R300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
210 x 80 x 10mm
Overall Height
10mm
Overall Length
210mm
Overall Width
80mm
Päritoluriik
India
€ 69,00
€ 69,00 tk (ilma käibemaksuta)
€ 84,18
€ 84,18 tk (koos käibemaksuga)
1
€ 69,00
€ 69,00 tk (ilma käibemaksuta)
€ 84,18
€ 84,18 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 69,00 |
5 - 9 | € 64,00 |
10 - 24 | € 59,00 |
25+ | € 54,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResistance
68Ω
Power Rating
300W
Series
R300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
210 x 80 x 10mm
Overall Height
10mm
Overall Length
210mm
Overall Width
80mm
Päritoluriik
India