RS PRO 6mm Hose Reel 17 bar, Free Standing
RS tootekood: 796-2592Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Inner Diameter
6mm
Hose Included
Yes
Maximum Working Pressure
17 bar
Inlet Connection Size
1/4in
Mounting
Free Standing
Retraction Operation
Spring Return
Päritoluriik
Australia
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO 6mm Hose Reel 17 bar, Free Standing
1
P.O.A.
RS PRO 6mm Hose Reel 17 bar, Free Standing
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Inner Diameter
6mm
Hose Included
Yes
Maximum Working Pressure
17 bar
Inlet Connection Size
1/4in
Mounting
Free Standing
Retraction Operation
Spring Return
Päritoluriik
Australia