RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Global Plug
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
6W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
CE, CSA C22.2 No. 60601-1, cULus, EN 60601-1, EN 6100-3-2, EN 6100-3-3, EN 6100-4-11, EN 6100-4-2, EN 6100-4-3, EN 6100-4-4, EN 6100-4-5, EN 6100-4-6, EN 6100-4-8, IEC 60601-1, IEC 60950-1, ITE Approvals, RCM, TUV, UL/cUL Approval
MTBF
>50000h
Width
30.7mm
Type
AC/DC Adapter
Depth
73.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
42.5mm
Päritoluriik
China
Toote üksikasjad
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI
Plug-In Power Supply - RS Pro
€ 33,90
€ 33,90 tk (ilma käibemaksuta)
€ 42,04
€ 42,04 tk (koos käibemaksuga)
1
€ 33,90
€ 33,90 tk (ilma käibemaksuta)
€ 42,04
€ 42,04 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 33,90 |
5 - 9 | € 32,90 |
10 - 24 | € 31,90 |
25+ | € 30,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Global Plug
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
6W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
CE, CSA C22.2 No. 60601-1, cULus, EN 60601-1, EN 6100-3-2, EN 6100-3-3, EN 6100-4-11, EN 6100-4-2, EN 6100-4-3, EN 6100-4-4, EN 6100-4-5, EN 6100-4-6, EN 6100-4-8, IEC 60601-1, IEC 60950-1, ITE Approvals, RCM, TUV, UL/cUL Approval
MTBF
>50000h
Width
30.7mm
Type
AC/DC Adapter
Depth
73.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
42.5mm
Päritoluriik
China
Toote üksikasjad
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI