RS PRO 7-Piece Ratchet Spanner Set, 1/2 in, 3/4 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, Chrome Vanadium Steel

RS Stock No.: 487-202Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Set Type

Combination Spanner Set

Sizes in Set

1/2 in, 3/4 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in

Number of Pieces

7

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 71.50

€ 71.50 1 Set (Exc. Vat)

€ 87.23

€ 87.23 1 Set (inc. VAT)

RS PRO 7-Piece Ratchet Spanner Set, 1/2 in, 3/4 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, Chrome Vanadium Steel

€ 71.50

€ 71.50 1 Set (Exc. Vat)

€ 87.23

€ 87.23 1 Set (inc. VAT)

RS PRO 7-Piece Ratchet Spanner Set, 1/2 in, 3/4 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Combination Spanner Set

Sizes in Set

1/2 in, 3/4 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in

Number of Pieces

7

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in