RS PRO 70 Piece Key and Bit Tool Kit

RS Stock No.: 361-1776Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Set Type

Key and Bit

Set Contents

Ball End Hexagon Keys: 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm; Torx Keys: T10; T15; T20; T25; T27; T30; T40; T45; 50; Torx Bits 50 mm Long: T10; T15; T20; T25; T27; T30; T40 mm; Slotted Bits 50 mm Long: 3 x 50; 5 x 50; 6 x 50 mm; Pozidriv Bits 50 mm Long: PZ1; PZ2; PZ3; Phillips Bits 50 mm Long: PH1; PH2; PH3 mm; Security Spanner Bits 25 mm Long: 4; 6; 8; 10 mm; Tamperproof Torx Bits 25 mm Long: T8; T10; T15; T20; T25; T27; T30; T35; T40 mm; Tri-Wing Bits 25 mm Long: 1; 2; 3; 4 mm; Torq Set Bits 25 mm Long: 6; 8; 10 mm; Imp Tamperproof HEX Bits 25 mm Long: 5/64; 3/32; 7/64; 1/8; 9/64; 5/32 in; Metric Tamperproof HEX Bits 25 mm Long: 2; 2.5; 3; 4; 6; 9 mm

Number of Pieces

70

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO 70 Piece Key and Bit Tool Kit

Price on Asking

RS PRO 70 Piece Key and Bit Tool Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Key and Bit

Set Contents

Ball End Hexagon Keys: 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm; Torx Keys: T10; T15; T20; T25; T27; T30; T40; T45; 50; Torx Bits 50 mm Long: T10; T15; T20; T25; T27; T30; T40 mm; Slotted Bits 50 mm Long: 3 x 50; 5 x 50; 6 x 50 mm; Pozidriv Bits 50 mm Long: PZ1; PZ2; PZ3; Phillips Bits 50 mm Long: PH1; PH2; PH3 mm; Security Spanner Bits 25 mm Long: 4; 6; 8; 10 mm; Tamperproof Torx Bits 25 mm Long: T8; T10; T15; T20; T25; T27; T30; T35; T40 mm; Tri-Wing Bits 25 mm Long: 1; 2; 3; 4 mm; Torq Set Bits 25 mm Long: 6; 8; 10 mm; Imp Tamperproof HEX Bits 25 mm Long: 5/64; 3/32; 7/64; 1/8; 9/64; 5/32 in; Metric Tamperproof HEX Bits 25 mm Long: 2; 2.5; 3; 4; 6; 9 mm

Number of Pieces

70

You may be interested in