RS PRO 750 VA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 230V Secondary, 1 x 13A O/P

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
750 VA Intermittent 5 Mins on 15 Mins off
Output Current
1 x 13A
Socket Type
BS1363
Weight
10kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro safety Isolation Transformer 230V standard
RS Pro portable isolating transformer designed to isolate standard 230 V mains voltage supply. This isolating transformer is single phase, high quality and manufactured in the UK.Encased in a robust GRP enclosure. Manufactured to BSEN 61558 and fully compliant with reduced voltage regulations. Thermal magnetic trip which reduces the chance of overload.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
Portable 230V ac Input - 230V ac Output
€ 127,00
€ 127,00 tk (ilma käibemaksuta)
€ 157,48
€ 157,48 tk (koos käibemaksuga)
1
€ 127,00
€ 127,00 tk (ilma käibemaksuta)
€ 157,48
€ 157,48 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
750 VA Intermittent 5 Mins on 15 Mins off
Output Current
1 x 13A
Socket Type
BS1363
Weight
10kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro safety Isolation Transformer 230V standard
RS Pro portable isolating transformer designed to isolate standard 230 V mains voltage supply. This isolating transformer is single phase, high quality and manufactured in the UK.Encased in a robust GRP enclosure. Manufactured to BSEN 61558 and fully compliant with reduced voltage regulations. Thermal magnetic trip which reduces the chance of overload.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU