RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm
Input Connector
2 Pin
Number of Outputs
1
Power Rating
7.5W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Medical Approved
No
Efficiency
76.65%
MTBF
50000h
Width
24.1mm
Type
AC-DC Power Adapter
Depth
54.8mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
66.3mm
Päritoluriik
China
€ 11,90
€ 11,90 tk (ilma käibemaksuta)
€ 14,52
€ 14,52 tk (koos käibemaksuga)
1
€ 11,90
€ 11,90 tk (ilma käibemaksuta)
€ 14,52
€ 14,52 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 11,90 |
5 - 9 | € 11,40 |
10 - 24 | € 11,10 |
25+ | € 10,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm
Input Connector
2 Pin
Number of Outputs
1
Power Rating
7.5W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Medical Approved
No
Efficiency
76.65%
MTBF
50000h
Width
24.1mm
Type
AC-DC Power Adapter
Depth
54.8mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
66.3mm
Päritoluriik
China